70133266 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133266
Order No.: 28G2716
EAN: 4050143456420
MPN:
70133266
NCN8-18GK40-N0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.8835 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
82.88 € *
Price list
Quantity
Price per unit*
1 pcs.
82.8835 €
2 pcs.
80.7534 €
3 pcs.
78.7304 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN8-18GK40-N0, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush, NAMUR output.
Features
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.75 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |