70133226 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133226
Order No.: 28G2679
EAN: 4050143456116
MPN:
70133226
NCB2-12GK35-N0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.2953 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
65.30 € *
Price list
Quantity
Price per unit*
1 pcs.
65.2953 €
2 pcs.
62.6892 €
3 pcs.
60.2735 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB2-12GK35-N0, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, Usable up to SIL 2 acc. to IEC 61508.
Features
- NAMUR output
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |