70133225 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133225
Order No.: 28G2678
EAN: 4050143456109
MPN:
70133225
NCB1,5-12M35-N0-V1-Y125502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
210.5824 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
210.58 € *
Price list
Quantity
Price per unit*
1 pcs.
210.5824 €
2 pcs.
205.4416 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB1,5-12M35-N0-V1-Y125502, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |