70133224 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133224
Order No.: 28G2677
EAN: 4050143456093
MPN:
70133224
NJ1,5-10GM-N-Y183937
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.0476 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
238.05 € *
Price list
Quantity
Price per unit*
1 pcs.
238.0476 €
2 pcs.
232.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ1,5-10GM-N-Y183937, PEPPERL+FUCHS
Inductive sensor, 1 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 1 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 72 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |