70133211 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133211
Order No.: 28G2671
EAN: 4050143457458
MPN:
70133211
NJ0,8-4,5-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.0667 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
101.07 € *
Price list
Quantity
Price per unit*
1 pcs.
101.0667 €
2 pcs.
98.4725 €
3 pcs.
96.0092 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ0,8-4,5-N, PEPPERL+FUCHS
Inductive sensor, 0.8 mm flush, Usable up to SIL 2 acc. to IEC 61508.
Features
- NAMUR output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 0.8 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 4.5 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |