70133210 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133210
Order No.: 28G2670
EAN: 4050143457595
MPN:
70133210
NJ5-11-N-G-6M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.1637 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
156.16 € *
Price list
Quantity
Price per unit*
1 pcs.
156.1637 €
2 pcs.
152.3557 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ5-11-N-G-6M, PEPPERL+FUCHS
Inductive sensor, 5 mm non-flush, Usable up to SIL 2 acc. to IEC 61508.
Features
- NAMUR output
- Stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.34 mm², 6 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 14 mm | |
| Length | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |