70133204 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 70133204
Order No.: 28G2665
EAN: 4050143455966
MPN:
70133204
NJ5-11-N-15M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.0101 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
183.01 € *
Price list
Quantity
Price per unit*
1 pcs.
183.0101 €
2 pcs.
178.5357 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ5-11-N-15M, PEPPERL+FUCHS
Inductive sensor, 5 mm non-flush, Usable up to SIL 2 acc. to IEC 61508.
Features
- NAMUR output
- 15 m connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.34 mm², 15 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 11 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |