70133147 | PEPPERL+FUCHS

Inductive sensor, PA, surface mounting, flush, 1 Form B (N/C), 70133147

Order No.: 28G2623
EAN: 4050143455478
MPN:
70133147
NCB20-L2-N0-V1
70133147 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.0886 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
76.09 € *
Price list
Quantity
Price per unit*
1 pcs.
76.0886 €
2 pcs.
73.0422 €
3 pcs.
70.2338 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCB20-L2-N0-V1, PEPPERL+FUCHS

Inductive sensor, 20 mm flush, Usable up to SIL 2 acc. to IEC 61508.

Features

  • Sensor head bidirectional and rotatable
  • Quick mounting bracket
  • NAMUR output
  • Polarity reversal protected
Technical specifications
Filter Property Value
Product type inductive sensor
Version PA
Latching switching function 1 Form B (N/C)
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP66/IP69K
Length 67 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes