70133128 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133128
Order No.: 28G2604
EAN: 4050143458387
MPN:
70133128
NJ50-FP-N-P4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.2162 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
233.22 € *
Price list
Quantity
Price per unit*
1 pcs.
233.2162 €
2 pcs.
227.5161 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ50-FP-N-P4, PEPPERL+FUCHS
Inductive sensor, 50 mm non-flush, NAMUR output.
Features
- NPT 1/2"
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 50 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |