70133124 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 70133124
Order No.: 28G2601
EAN: 4050143455263
MPN:
70133124
NCN2-F56-N1-Y107584
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.4766 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
58.48 € *
Price list
Quantity
Price per unit*
1 pcs.
58.4766 €
3 pcs.
56.1442 €
5 pcs.
53.9903 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN2-F56-N1-Y107584, PEPPERL+FUCHS
Inductive sensor, 2 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Detecting distance | 2 mm | |
| Assembly | surface mounting, not flush | |
| Connection | cable, PVC 0.14 mm², 0.17 m | |
| Degree of protection (IP) | IP67 | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |