70133116 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133116
Order No.: 28G2596
EAN: 4050143455195
MPN:
70133116
NJ1,5-F-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.1394 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.14 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1394 €
2 pcs.
65.4143 €
3 pcs.
62.8915 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ1,5-F-N, PEPPERL+FUCHS
Inductive sensor, 1.5 mm non-flush, NAMUR output.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 1.5 mm | |
| Assembly | surface mounting, not flush | |
| Connection | stranded wires | |
| Degree of protection (IP) | IP68 | |
| Length | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |