70133089 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133089
Order No.: 28G2577
EAN: 4050143454976
MPN:
70133089
NCN4-V3-N0-V5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.7241 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
64.72 € *
Price list
Quantity
Price per unit*
1 pcs.
64.7241 €
2 pcs.
62.1299 €
3 pcs.
59.7380 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN4-V3-N0-V5, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush, NAMUR output.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 4 mm | |
| Assembly | surface mounting, not flush | |
| Connection | faston plug 4.8 mm | |
| Degree of protection (IP) | IP67 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |