70133054 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133054
Order No.: 28G2545
EAN: 4050143454679
MPN:
70133054
NJ2,5-14GM-N-V1-Y21146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.8495 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
167.85 € *
Price list
Quantity
Price per unit*
1 pcs.
167.8495 €
2 pcs.
163.7678 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ2,5-14GM-N-V1-Y21146, PEPPERL+FUCHS
Inductive sensor, Usable up to SIL 2 acc. to IEC 61508, 2.5 mm flush.
Features
- NAMUR output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 2.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 14 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |