70132954 | PEPPERL+FUCHS

Inductive slot sensor, 2 wire, 1 Form B (N/C), 70132954

Order No.: 28G0041
EAN: 4050143457335
MPN:
70132954
SC2-N0-GN
70132954 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.3639 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
72.36 € *
Price list
Quantity
Price per unit*
1 pcs.
72.3639 €
2 pcs.
69.4722 €
3 pcs.
66.8066 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, SC2-N0-GN, PEPPERL+FUCHS

Inductive sensor, 2 mm slot width.

Technical specifications
Filter Property Value
Product type inductive slot sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Connection stranded wires
Degree of protection (IP) IP67
Length 8 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes