70128599 | PEPPERL+FUCHS
Inductive sensor, 3 wire, flush mounting, flush, 15 mA, 70128599
Order No.: 28G2505
EAN: 4050143504824
MPN:
70128599
NBB8-18GM40-EU-M1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.1896 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
121.19 € *
Price list
Quantity
Price per unit*
1 pcs.
121.1896 €
2 pcs.
118.0837 €
3 pcs.
115.1325 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB8-18GM40-EU-M1, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, 0.5 / 4.5 VDC switching output for mobile equipment controls.
Features
- Raised EMC resistance 30 V/m
- Extended temperature range -40 ... +85 °C
- Highly shock and vibration resistant
- With increased sealing, protection class IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| switching current | 15 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, TPE 0.75 mm², 2 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 18 mm | |
| Length | 46 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |