70128556 | PEPPERL+FUCHS

Inductive sensor, 3 wire, flush mounting, flush, 15 mA, 70128556

Order No.: 28G2502
EAN: 4050143504794
MPN:
70128556
NBB8-18GM40-EU-M1-300MM-3DT04
70128556 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
151.5703 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
151.57 € *
Price list
Quantity
Price per unit*
1 pcs.
151.5703 €
2 pcs.
147.6909 €
3 pcs.
143.9900 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB8-18GM40-EU-M1-300MM-3DT04, PEPPERL+FUCHS

Inductive sensor, 8 mm flush, 0.5 / 4.5 VDC switching output for mobile equipment controls.

Features

  • Extended temperature range -40 ... +85 °C
  • 3-pin Deutsch connector (DT04)
  • Highly shock and vibration resistant
  • Raised EMC resistance 30 V/m
  • With increased sealing, protection class IP68 / IP69K
Technical specifications
Filter Property Value
Product type inductive sensor
Version 3 wire
switching current 15 mA
Detecting distance 8 mm
Assembly flush mounting, flush
Connection cable, PUR 0.75 mm², 285 mm
Degree of protection (IP) IP68/IP69K
diameter 18 mm
Length 46 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes