70126039 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 70126039
Order No.: 28G2463
EAN: 4050143453665
MPN:
70126039
NBB8-18GM50-E2-V1-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.5843 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
116.58 € *
Price list
Quantity
Price per unit*
1 pcs.
116.5843 €
2 pcs.
113.5974 €
3 pcs.
110.7533 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB8-18GM50-E2-V1-3G-3D, PEPPERL+FUCHS
Inductive sensor, Increased operating distance, 8 mm flush.
Features
- ATEX/IECEx Zone 2/22
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |