70118703 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 70118703

Order No.: 28G2448
EAN: 4050143431465
MPN:
70118703
NBN50-L2ML-A2-V1-Y70118703
70118703 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.2232 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
156.22 € *
Price list
Quantity
Price per unit*
1 pcs.
156.2232 €
2 pcs.
152.4152 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN50-L2ML-A2-V1-Y70118703, PEPPERL+FUCHS

Inductive sensor, 50 mm non-flush, Sensor head bidirectional and rotatable.

Features

  • 4-wire DC
  • Quick mounting bracket
  • 4-way LED indicator
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 20 mA
Detecting distance 50 mm
Assembly surface mounting, not flush
Connection M12-connector
Degree of protection (IP) IP68
Length 67 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes