70103268 | PEPPERL+FUCHS
Position measuring system, 30 V (DC), Detection range 0-40 mm, 70103268
Order No.: 28G7572
EAN: 4050143392834
MPN:
70103268
PMI40-F90-U-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
288.3251 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
288.33 € *
Price list
Quantity
Price per unit*
1 pcs.
288.3251 €
2 pcs.
281.5421 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive positioning system, PMI40-F90-U-V15, PEPPERL+FUCHS
Measuring range 0 - 40 mm, Analog output 0 - 10 V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Position measuring system | |
| Switching Voltage (DC) | 30 V | |
| Detection range | 0-40 mm | |
| Detecting distance | 0.5-3 mm | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67/IP69K | |
| Length | 60.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |