552715 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 552715
Order No.: 28G2428
EAN: 4050143232550
MPN:
552715
3RG4071-0CD00-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.3790 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
183.38 € *
Price list
Quantity
Price per unit*
1 pcs.
183.3790 €
2 pcs.
178.9046 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, 3RG4071-0CD00-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |