552049 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 552049
Order No.: 28G2396
EAN: 4050143165582
MPN:
552049
3RG4013-0AB26-1FQ5-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
412.0018 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
412.00 € *
Price list
Quantity
Price per unit*
1 pcs.
412.0018 €
2 pcs.
402.3033 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, 3RG4013-0AB26-1FQ5-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable 0.25 mm², 15 m | |
| Degree of protection (IP) | IP67 | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |