451302 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 451302
Order No.: 28G2391
EAN: 4050143328505
MPN:
451302
921FS5-T-030-Z600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
271.6294 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
271.63 € *
Price list
Quantity
Price per unit*
1 pcs.
271.6294 €
2 pcs.
265.0130 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, 921FS5-T-030-Z600, PEPPERL+FUCHS
Inductive sensor, Comfort series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, FEP 0.355 mm², 3 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 20 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |