450075 | PEPPERL+FUCHS
Magnetic field sensor, with reed contact, cable assembly, 1 Form A (N/O), 450075
Order No.: 28G6060
EAN: 4050143262908
MPN:
450075
6FR1-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,088.8143 € *
Standard delivery time from the manufacturer is: 8 Weeks
Magnetic field sensor, 6FR1-6, PEPPERL+FUCHS
Magnetic field sensor, Ferromagnetic actuated reed switch, Detects ferrous metal through nonferrous metal.
Features
- One piece housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic field sensor | |
| Version | with reed contact | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 19.1 mm | |
| Assembly | cable assembly | |
| Connection | cable, PVC 1.5 mm², 1.83 m | |
| Degree of protection (IP) | IP68 | |
| Length | 93 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |