416227 | PEPPERL+FUCHS
Inductive slot sensor, PNP, 1 Form A (N/O), 15 mA, 416227
Order No.: 28G0040
EAN: 4050143131570
MPN:
416227
GT3,51 50.000/0400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.3052 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
189.31 € *
Price list
Quantity
Price per unit*
1 pcs.
189.3052 €
2 pcs.
184.6761 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, GT3,51 50.000/0400, PEPPERL+FUCHS
Inductive sensor, 3.5 mm slot width.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive slot sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 3.5 mm | |
| Degree of protection (IP) | IP67 | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |