409633 | PEPPERL+FUCHS
Inductive analog sensor, 3 wire, flush mounting, not flush, 16.25 mA, 409633
Order No.: 28G0006
EAN: 4050143053124
MPN:
409633
ANT2-8 2084/85 V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
275.3303 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
275.33 € *
Price list
Quantity
Price per unit*
1 pcs.
275.3303 €
2 pcs.
268.6187 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, ANT2-8 2084/85 V1, PEPPERL+FUCHS
Inductive sensor, Inductive analog sensor, Output 0 V - 10 V.
Features
- Output 0 mA - 20 mA
- Non-flush mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive analog sensor | |
| Version | 3 wire | |
| switching current | 16.25 mA | |
| Assembly | flush mounting, not flush | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |