326163-0246 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting M18, flush, antivalent, 15 mA, 326163-0246
Order No.: 28G2381
EAN: 4050143479313
MPN:
326163-0246
NBB8-18GM50-A0-3M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.1622 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
130.16 € *
Price list
Quantity
Price per unit*
1 pcs.
130.1622 €
2 pcs.
126.8183 €
3 pcs.
123.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB8-18GM50-A0-3M, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | cable, PVC 0.34 mm², 3 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 18 mm | |
| Length | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |