326163-0210 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 10 mA, 326163-0210

Order No.: 28G2368
EAN: 4050143471980
MPN:
326163-0210
NBB8-18GM30-E2-Y0210
326163-0210 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.2253 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
121.23 € *
Price list
Quantity
Price per unit*
1 pcs.
121.2253 €
2 pcs.
118.1313 €
3 pcs.
115.1801 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB8-18GM30-E2-Y0210, PEPPERL+FUCHS

Inductive sensor, 8 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 8 mm
Assembly flush mounting M18, flush
Connection cable, PVC 0.34 mm², 600 mm
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 18 mm
Length 36 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes