326163-0182 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M12, not flush, antivalent, 15 mA, 326163-0182
Order No.: 28G2355
EAN: 4050143500383
MPN:
326163-0182
NBN8-12GM50-A2-15M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
249.6025 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
249.60 € *
Price list
Quantity
Price per unit*
1 pcs.
249.6025 €
2 pcs.
243.4978 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN8-12GM50-A2-15M-PUR, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M12, not flush | |
| Connection | cable, PUR 0.34 mm², 15 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 12 mm | |
| Length | 53 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |