326163-0169 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M18, not flush, antivalent, 15 mA, 326163-0169
Order No.: 28G2348
EAN: 4050143471959
MPN:
326163-0169
NBN12-18GM50-A2-450MM-4DT04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.4335 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
136.43 € *
Price list
Quantity
Price per unit*
1 pcs.
136.4335 €
2 pcs.
132.9349 €
3 pcs.
129.6029 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN12-18GM50-A2-450MM-4DT04, PEPPERL+FUCHS
Inductive sensor, 12 mm non-flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | cable, PVC 0.5 mm², 450 mm | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 18 mm | |
| Length | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |