326163-0134 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 10 mA, 326163-0134

Order No.: 28G2335
EAN: 4050143463749
MPN:
326163-0134
NBN12-18GM35-E2-0,15M-V1
326163-0134 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.5950 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
119.60 € *
Price list
Quantity
Price per unit*
1 pcs.
119.5950 €
2 pcs.
116.5248 €
3 pcs.
113.6212 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN12-18GM35-E2-0,15M-V1, PEPPERL+FUCHS

Inductive sensor, Basic series, 12 mm non-flush.

Features

  • Extended temperature range -40 ... +85 °C
  • Increased operating distance
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 12 mm
Assembly flush mounting M18, not flush
Connection cable, PVC 0.34 mm², 150 mm
Degree of protection (IP) IP67
diameter 18 mm
Length 41 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes