326163-0104 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 10 mA, 326163-0104

Order No.: 28G2308
EAN: 4050143463695
MPN:
326163-0104
NBN8-12GM30-E2-0,4M-PUR-V3
326163-0104 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.9362 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
99.94 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9362 €
2 pcs.
97.3658 €
3 pcs.
94.9263 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN8-12GM30-E2-0,4M-PUR-V3, PEPPERL+FUCHS

Inductive sensor, 8 mm non-flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 8 mm
Assembly flush mounting M12, not flush
Connection cable, PUR 0.34 mm², 400 mm
Degree of protection (IP) IP67
diameter 12 mm
Length 33 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes