326163-0077 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form B (N/C), 10 mA, 326163-0077
Order No.: 28G2284
EAN: 4050143463657
MPN:
326163-0077
NBN12-18GM35-E3-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.3094 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
119.31 € *
Price list
Quantity
Price per unit*
1 pcs.
119.3094 €
2 pcs.
116.2511 €
3 pcs.
113.3475 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN12-18GM35-E3-5M, PEPPERL+FUCHS
Inductive sensor, Basic series, 12 mm non-flush.
Features
- Extended temperature range -40 ... +85 °C
- Increased operating distance
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 10 mA | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting M18, not flush | |
| Connection | cable, PVC 0.34 mm², 5 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 18 mm | |
| Length | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |