326162-0008 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 10 mA, 326162-0008

Order No.: 28G2251
EAN: 4050143463589
MPN:
326162-0008
NBN12-18GM50-E2-V1-Y0008
326162-0008 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
109.7299 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
109.73 € *
Price list
Quantity
Price per unit*
1 pcs.
109.7299 €
2 pcs.
106.9096 €
3 pcs.
104.2440 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN12-18GM50-E2-V1-Y0008, PEPPERL+FUCHS

Inductive sensor, 12 mm non-flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 12 mm
Assembly flush mounting M18, not flush
Connection M12-connector
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 18 mm
Length 66 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes