326161-0199 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M12, not flush, 1 Form B (N/C), 10 mA, 326161-0199
Order No.: 28G2210
EAN: 4050143484775
MPN:
326161-0199
NBN8-12GM35-E3-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.8240 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
82.82 € *
Price list
Quantity
Price per unit*
1 pcs.
82.8240 €
2 pcs.
79.5158 €
3 pcs.
76.4575 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN8-12GM35-E3-V1, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 10 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M12, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 12 mm | |
| Length | 49.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |