326161-0155 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 10 mA, 326161-0155

Order No.: 28G2167
EAN: 4050143424368
MPN:
326161-0155
NBB15-30GM30-E2
326161-0155 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.6593 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.66 € *
Price list
Quantity
Price per unit*
1 pcs.
107.6593 €
2 pcs.
104.8985 €
3 pcs.
102.2805 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB15-30GM30-E2, PEPPERL+FUCHS

Inductive sensor, 15 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 15 mm
Assembly flush mounting M30, flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 30 mm
Length 40 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes