326161-0154 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 10 mA, 326161-0154
Order No.: 28G2166
EAN: 4050143424351
MPN:
326161-0154
NBB15-30GM30-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.6593 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.66 € *
Price list
Quantity
Price per unit*
1 pcs.
107.6593 €
2 pcs.
104.8985 €
3 pcs.
102.2805 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB15-30GM30-E2-V1, PEPPERL+FUCHS
Inductive sensor, 15 mm flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 30 mm | |
| Length | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |