326161-0152 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting M30, flush, antivalent, 15 mA, 326161-0152

Order No.: 28G2164
EAN: 4050143424337
MPN:
326161-0152
NBB15-30GM50-A0
326161-0152 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.7525 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
112.75 € *
Price list
Quantity
Price per unit*
1 pcs.
112.7525 €
2 pcs.
109.8608 €
3 pcs.
107.1119 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB15-30GM50-A0, PEPPERL+FUCHS

Inductive sensor, 15 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function antivalent
switching current 15 mA
Detecting distance 15 mm
Assembly flush mounting M30, flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 30 mm
Length 60 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes