326161-0140 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 10 mA, 326161-0140

Order No.: 28G2152
EAN: 4050143424214
MPN:
326161-0140
NBN12-18GM30-E2
326161-0140 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.4975 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
95.50 € *
Price list
Quantity
Price per unit*
1 pcs.
95.4975 €
2 pcs.
93.0461 €
3 pcs.
90.7256 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN12-18GM30-E2, PEPPERL+FUCHS

Inductive sensor, 12 mm non-flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 12 mm
Assembly flush mounting, not flush
Connection M12-connector
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 18 mm
Length 46 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes