326161-0093 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting M18, flush, antivalent, 15 mA, 326161-0093

Order No.: 28G2106
EAN: 4050143423750
MPN:
326161-0093
NBB8-18GM50-A0
326161-0093 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.5907 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
100.59 € *
Price list
Quantity
Price per unit*
1 pcs.
100.5907 €
2 pcs.
98.0084 €
3 pcs.
95.5570 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB8-18GM50-A0, PEPPERL+FUCHS

Inductive sensor, 8 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function antivalent
switching current 15 mA
Detecting distance 8 mm
Assembly flush mounting M18, flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 18 mm
Length 56 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes