326160-0002 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 326160-0002
Order No.: 28G2017
EAN: 4050143422760
MPN:
326160-0002
NXB4-12GM50-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1423 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.14 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1423 €
3 pcs.
29.7857 €
5 pcs.
28.1554 €
7 pcs.
26.6917 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NXB4-12GM50-E2-V1, PEPPERL+FUCHS
Inductive sensor, 4 mm flush, Flexible use with versatile mounting opportunities.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 64.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |