324882 | PEPPERL+FUCHS

Magnetic field sensor, NPN, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 200 mA, 324882

Order No.: 28G6051
EAN: 4050143198627
MPN:
324882
MB80-12GM50-E0-PUR
324882 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.4997 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
149.50 € *
Price list
Quantity
Price per unit*
1 pcs.
149.4997 €
2 pcs.
145.6560 €
3 pcs.
142.0265 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic field sensor, MB80-12GM50-E0-PUR, PEPPERL+FUCHS

Magnetic field sensor, Normally open (NO), 80 mm, flush in non-magnetic metal, 3-wire.

Technical specifications
Filter Property Value
Product type magnetic field sensor
Version NPN
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 200 mA
Detecting distance 80 mm
Assembly flush mounting M12, flush
Connection cable, PUR 3x0.14 mm², 2 m
Degree of protection (IP) IP67
diameter 12 mm
Length 50 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes