321679 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 14 mA, 321679
Order No.: 28G1986
EAN: 4050143422708
MPN:
321679
NEB20-30GS50-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.1494 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
162.15 € *
Price list
Quantity
Price per unit*
1 pcs.
162.1494 €
2 pcs.
158.1986 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NEB20-30GS50-E2-V1, PEPPERL+FUCHS
Inductive sensor, Increased operating distance, 20 mm quasi flush.
Features
- With increased sealing, protection class IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 14 mA | |
| Detecting distance | 20 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 30 mm | |
| Length | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |