321184-0006 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, flush, 1 Form A (N/O), 10 mA, 321184-0006
Order No.: 28G1982
EAN: 4050143382514
MPN:
321184-0006
NBB8-F148P10-E0-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.3800 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
121.38 € *
Price list
Quantity
Price per unit*
1 pcs.
121.3800 €
2 pcs.
118.2622 €
3 pcs.
115.3110 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB8-F148P10-E0-M, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, 3-wire DC.
Features
- Extended temperature range
- E1-Type approval
- Highly shock and vibration resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 8 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PUR 0.75 mm², 2 m | |
| Degree of protection (IP) | IP67/IP69K | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |