306134 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form B (N/C), 306134
Order No.: 28G1891
EAN: 4050143052097
MPN:
306134
FJ7-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
234.2991 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
234.30 € *
Price list
Quantity
Price per unit*
1 pcs.
234.2991 €
2 pcs.
228.5752 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, FJ7-N, PEPPERL+FUCHS
Inductive sensor, 7 mm flush, NAMUR output.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 7 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PUR 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |