304837 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 304837

Order No.: 28G1888
EAN: 4050143051922
MPN:
304837
NJ2-N-H42
304837 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
930.6395 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
930.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
930.6395 €

Inductive sensor, NJ2-N-H42, PEPPERL+FUCHS

Inductive sensor, Comfort series, 2 mm flush.

Features

  • Compression proof up to 350 bar, dynamic on active surface
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 1.5 mm
Assembly flush mounting, flush
Connection plug
Degree of protection (IP) IP50
diameter 18 mm
Length 50 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes