304615-0234 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 10 mA, 304615-0234
Order No.: 28G1797
EAN: 4050143528721
MPN:
304615-0234
NBB2-8GS16-E0-Y0234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.1135 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
103.11 € *
Price list
Quantity
Price per unit*
1 pcs.
103.1135 €
2 pcs.
100.4717 €
3 pcs.
97.9608 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-8GS16-E0-Y0234, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, Increased operating distance.
Features
- Stainless steel version
- Extended temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.08 mm², 2 m | |
| Degree of protection (IP) | IP65/IP66/IP67 | |
| diameter | 8 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |