304615-0204 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 304615-0204

Order No.: 28G1775
EAN: 4050143377534
MPN:
304615-0204
NBB2-8GS40-E2-V1-Y
304615-0204 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.4868 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
92.49 € *
Price list
Quantity
Price per unit*
1 pcs.
92.4868 €
2 pcs.
90.1068 €
3 pcs.
87.8577 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-8GS40-E2-V1-Y, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP65/IP66/IP67
diameter 8 mm
Length 40 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes