304615-0195 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 10 mA, 304615-0195

Order No.: 28G1772
EAN: 4050143263080
MPN:
304615-0195
NXN3-8GM30-E2
304615-0195 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.4259 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.43 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4259 €
3 pcs.
34.8551 €
5 pcs.
32.9392 €
7 pcs.
31.2256 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NXN3-8GM30-E2, PEPPERL+FUCHS

Inductive sensor, 3 mm non-flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 3 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.14 mm², 2 m
Degree of protection (IP) IP65/IP66/IP67
diameter 8 mm
Length 30 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes