304276-000003 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 2 Form A (N/O), 15 mA, 304276-000003
Order No.: 28G1373
EAN: 4050143377138
MPN:
304276-000003
NSB2-12GM45-2E2-V1-S2D2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.8262 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
136.83 € *
Price list
Quantity
Price per unit*
1 pcs.
136.8262 €
2 pcs.
133.3157 €
3 pcs.
129.9837 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NSB2-12GM45-2E2-V1-S2D2, PEPPERL+FUCHS
Inductive sensor, No unusable area, 2 mm flush.
Features
- Use of standard metallic actuating surfaces
- Applications up to Cat. 2, PLd/SIL 2 possible (can be used redundantly up to Cat. 3, PLe/SIL 3)
- LED for switching state and fault indication
- Safety outputs OSSD
- TÜV certified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69 | |
| diameter | 12 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |