303099 | PEPPERL+FUCHS
Inductive analog sensor, 3 wire, flush mounting, flush, 12 mA, 303099
Order No.: 28G0005
EAN: 4050143051793
MPN:
303099
NBB5-18GM60-I-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
210.7609 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
210.76 € *
Price list
Quantity
Price per unit*
1 pcs.
210.7609 €
2 pcs.
205.6082 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB5-18GM60-I-V1, PEPPERL+FUCHS
Inductive sensor, Inductive analog sensor, Output 4 mA - 20 mA.
Features
- Flush mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive analog sensor | |
| Version | 3 wire | |
| switching current | 12 mA | |
| Detecting distance | 1-5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |